- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 316360-000
316360-000
TE Connectivity / Raychem Brand
55A1121-24-0/2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1121-24-0/2-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 316360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:316360-000
-
Alias/AKA:55A1121-24-0/2-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Round Braided
-
Product Type:Wire Lead
-
Wire Color:Black
-
Cable Type:Spec 55
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Overall Outside Diameter:2.72 mm
-
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:24 AWG
-
Shielded:Yes
-
Number of Conductors:2
-
Shield Material:Tin-Coated Copper
-
Conductor Diameter:.025 in
-
Jacket Color:White
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Shield Diameter:2.34 mm
-
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$2.38
1,000
$2.28
1,500
$2.26
2,000 +
$2.23
Click for Quote
Log in
to unlock special pricing