- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 316323-000
316323-000
TE Connectivity / Raychem Brand
55A1131-22-0/2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1131-22-0/2/9-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 316323000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:316323-000
-
Alias/AKA:55A1131-22-0/2/9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Plated Copper
-
Wire Size:22 AWG, .326 mm²
-
Voltage Rating:600 V
-
Conductor Configuration:Twisted Triple
-
Type:High Performance Cable
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
2,000
can ship 6/15/26
Minimum Order Quantity:
10 Feet
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
10
$3.69
50
$3.10
250
$2.87
500
$2.74
1,000
$2.63
2,500
$2.56
5,000
$1.97
7,500 +
$1.95
Click for Quote
Log in
to unlock special pricing