- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 316222-002
316222-002
TE Connectivity / Raychem Brand
Two Conductor Cable - 1 Pair Twisted - 26 AWG - 600 V - 2000.0' (609.6m) Length - Black/White.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Two Conductor Cable - 1 Pair Twisted - 26 AWG - 600 V - 2000.0' (609.6m) Length - Black/White.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 26 AWG
- Voltage Rating = 600 VAC
Search Keywords: 316222002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:316222-002
-
Alias/AKA:55A0121-26-0/9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Plated Copper
-
Wire Size:26 AWG
-
Voltage Rating:600 VAC
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,840 Feet
Ships today, if you order in
Minimum Order Quantity:
25 Feet
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$2.24
100
$1.57
250
$1.46
500
$1.42
1,000
$1.36
2,500 +
$1.35
Click for Quote
Log in
to unlock special pricing