- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 316202-000
316202-000
TE Connectivity / Raychem Brand
55A0121-22-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-22-0/2
Search Keywords: 316202000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:316202-000
-
Alias/AKA:55A0121-22-0/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG, .33 mm²
-
Voltage Rating:600 VAC
-
Type:High Performance Cable
-
Cable Type:Spec 55A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$3.322
250
$1.511
500
$1.359
1,000
$0.847
2,500
$0.820
5,000
$0.818
7,500
$0.816
10,000 +
$0.814
Click for Quote
Log in
to unlock special pricing