- Home ›
- All Products›
- 316066-000
316066-000
TE Connectivity / Raychem Brand
55A0121-16-9/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-16-9/96
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 16 AWG
- Voltage Rating = 600 VAC
Search Keywords: 316066000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:316066-000
-
Alias/AKA:55A0121-16-9/96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:29 AWG
-
Wire Size:16 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Number of Conductors:2
-
Number of Strands:19
-
Cable Style:Primary
-
Product Type:Cable
-
Conductor Diameter:.052 in, 1.32 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Overall Outside Diameter:.138 in, 3.58 mm
-
Wire Color:White , White with Blue Stripe
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
250
$5.00
500
$3.08
750
$2.43
1,000 +
$2.39
Click for Quote
Log in
to unlock special pricing