- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 316039-004
316039-004
TE Connectivity / Raychem Brand
55A1121-24-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1121-24-0/9-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 316039004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:316039-004
-
Alias/AKA:55A1121-24-0/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:24 AWG
-
Shield Diameter:2.34 mm
-
Shield Material:Tin-Coated Copper
-
Jacket Color:White
-
Conductor Diameter:.025 in
-
Cable Style:Round Braided
-
Strand Size:36 AWG
-
Number of Conductors:2
-
Number of Strands:19
-
Wire Color:White
-
Product Type:Wire Lead
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Overall Outside Diameter:2.72 mm
-
Shielded:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,527
can ship 8/26/26
Minimum Order Quantity:
10
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$5.92
100
$3.22
250
$2.79
500
$2.57
1,000
$2.44
2,500
$2.43
5,000
$2.42
7,500 +
$2.41
Click for Quote
Log in
to unlock special pricing