- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 316036-000
316036-000
TE Connectivity / Raychem Brand
55A1131-22-9/93/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1131-22-9/93/96-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 316036000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:316036-000
-
Alias/AKA:55A1131-22-9/93/96-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Wire Color:White with Blue Stripe
-
Strand Size:34 AWG
-
Shield Diameter:.111 in
-
Wire Diameter:.043 in
-
Conductor Configuration:Twisted Triple
-
Shield Material:Tin-Coated Copper
-
Product Type:Wire Lead
-
Cable Style:Round Braided
-
Number of Strands:19
-
Wire Source:United States
-
Shielded:Yes
-
Conductor Diameter:.79 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Conductors:3
-
Jacket Color:White
-
Overall Outside Diameter:3.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Feet
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$3.15
50
$2.82
100
$2.81
250
$2.72
500
$2.64
1,000
$2.63
2,500
$2.58
5,000 +
$2.04
Click for Quote
Log in
to unlock special pricing