- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3160353004
3160353004
TE Connectivity / Raychem Brand
55A1121-24-2/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
55A1121-24-2/6-9
Search Keywords: 3160353004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3160353004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Wire Size:24 AWG
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Maximum Voltage Rating:600 VAC
-
Maximum Outer Diameter:2.72 mm
-
Jacket Color:White
-
Type:High Performance Cable
-
Operating Temperature:-65°C to 150 °C
-
Number of Conductors:2
-
Family:Spec 55
-
Packaging:Reel
-
Size:24 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$2.83
1,000
$1.74
1,500
$1.38
2,000 +
$1.35
Click for Quote
Log in
to unlock special pricing