Image is representational - see mfr. specs

55A1121-22-2/6-9

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
55A1121-22-2/6-9
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Jacketed, Round-Braid Shielded
  • Wire Size (AWG/CM) = 22 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 316034006
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Raychem Brand
  • Артикул / №:
    316034-006
  • Alias/AKA:
    55A1121-22-2/6-9
  • Единица измерения:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tin Plated Copper
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    High Performance Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 709 Feet
Возможна немедленная отправка
Кол-во MOQ на складе:
25 Feet
Кол-во MOQ, не имеющихся в наличии:
6250 Feet
15 Weeks Можно отправить 19/8/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
25
$2.908
1 000
$1.818
2 500
$1.809
6 250
$1.800
12 500
$1.791
18 750
$1.782
25 000 +
$1.773
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!