- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 316033-005
316033-005
TE Connectivity / Raychem Brand
55A1121-20-2/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1121-20-2/6-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 316033005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:316033-005
-
Alias/AKA:55A1121-20-2/6-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:20 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$2.68
100
$2.38
250
$2.31
500
$2.28
1,000
$2.26
1,500
$2.24
2,000 +
$2.21
Click for Quote
Log in
to unlock special pricing