- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 316031-006
316031-006
TE Connectivity / Raychem Brand
55A1111-20-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-20-9-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 316031006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:316031-006
-
Alias/AKA:55A1111-20-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tin-Plated Copper
-
Cable Diameter:2.26 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,111
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
35 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
25
$2.87
100
$2.86
250
$2.85
500
$2.84
1,000
$1.76
1,500
$1.39
2,000 +
$1.36
Click for Quote
Log in
to unlock special pricing