- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 316019-000
316019-000
TE Connectivity / Raychem Brand
55A0121-24-2/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-24-2/6
Search Keywords: 316019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:316019-000
-
Alias/AKA:55A0121-24-2/6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Diameter:.023 in, .58 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Style:Primary
-
Number of Strands:19
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Strand Size:36 AWG
-
Wire Color:Blue , Red
-
Voltage Rating:600 VAC
-
Overall Outside Diameter:.074 in, 1.93 mm
-
Wire Size:24 AWG
-
Cable Type:Spec 55
-
Product Type:Wire Lead
-
Conductor Material:Tin-Coated Copper
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
979
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$2.06
100
$1.91
250
$1.89
500
$1.88
1,000
$1.87
1,500
$1.86
2,000 +
$1.85
Click for Quote
Log in
to unlock special pricing