- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 315727-000
315727-000
TE Connectivity / Raychem Brand
55A0812-20-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0812-20-8
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 315727000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:315727-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.003 in
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,050 Feet
Can Ship immediately
MOQ for In Stock Qty:
55 Feet
MOQ for out of Stock Qty:
55 Feet
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
55
$2.92
250
$2.91
500
$2.90
1,250
$2.89
2,500
$1.54
3,750
$1.08
5,000 +
$1.06
Click for Quote
Log in
to unlock special pricing