- Home ›
- All Products›
- 315199-000
315199-000
TE Connectivity / Raychem Brand
82A0111-8-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-8-6
Search Keywords: 315199000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:315199-000
-
Alias/AKA:82A0111-8-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Number of Strands:665
-
Strand Size:36 AWG
-
Overall Outside Diameter:.195 in
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Conductor Stranding:High Strand Count Conductor
-
Cable Style:Primary
-
Wire Class:Equipment
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:8 AWG
-
Packaging Method:Reel
-
Wall Type:Single
-
Length:50 ft
-
Cable Color:Blue
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Cable Insulation Style:Single
-
Cable Type:Spec 80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$20.82
500
$10.99
750
$7.56
1,000 +
$7.40
Click for Quote
Log in
to unlock special pricing