- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 315106-000
315106-000
TE Connectivity / Raychem Brand
FLDWD0311-10-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FLDWD0311-10-2
Search Keywords: 315106000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:315106-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:3.81 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:125(Max) °C
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,198
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
10
$6.71
500
$6.69
1,000
$6.67
2,500
$6.66
5,000
$3.40
7,500
$2.31
10,000 +
$2.27
Click for Quote
Log in
to unlock special pricing