- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 314808-000
314808-000
TE Connectivity / Raychem Brand
362A014-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
362A014-25/86-0
Search Keywords: 314808000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:314808-000
-
Alias/AKA:362A014-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:15.7/10.7 mm
-
Inside Diameter Before Shrinking:30.5/20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
38
$88.18
75
$47.30
113
$33.14
150 +
$32.48
Click for Quote
Log in
to unlock special pricing