- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 3136910001
3136910001
TE Connectivity / Raychem Brand
Cable Markers Printable Tie Cross Linked Polyolefin White Pack
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Tie Cross Linked Polyolefin White Pack
Search Keywords: 3136910001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3136910001
-
Alias/AKA:CM-SCE-2.5K-1/4-4H-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:12.5 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
625
$0.785
1,250
$0.588
1,875
$0.549
2,500 +
$0.538
Click for Quote
Log in
to unlock special pricing