- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 3133610001
3133610001
TE Connectivity / Raychem Brand
The 3133610001 is a military-grade, heat-shrinkable polyolefin marker sleeve with a 3:1 shrink ratio for identifying wires and ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 3133610001 is a military-grade, heat-shrinkable polyolefin marker sleeve with a 3:1 shrink ratio for identifying wires and cables.
Search Keywords: 3133610001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3133610001
-
Alias/AKA:TMS-SCE-3/8-2.0-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Black
-
Maximum Cable Diameter:8.12 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 25
Stock lot only:
13
Minimum Order Quantity:
25
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.98
25
$1.80
100
$1.41
250
$1.38
500
$1.37
1,000
$1.36
2,500
$1.35
5,000
$1.34
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing