- Home ›
- All Products›
- 3133334001
3133334001
TE Connectivity / Raychem Brand
CGPT-24/8-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-24/8-9-SP
Search Keywords: 3133334001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3133334001
-
Alias/AKA:CGPT-24/8-9-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
60 -
Shrink Temperature (Min):80 °C
-
Packaging Method:Box
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Recovery Temperature:120 °C
-
Operating Temperature Range:-40 – 135 °C
-
Shrink Ratio:3:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:White
-
Recovered Inside Diameter (Max):.315 in, 8 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Applicable Region:Asia , EMEA
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Expanded Inside Diameter (Min):.945 in, 24 mm
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
60
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
900
$8.94
1,800
$4.72
2,700
$3.24
3,600 +
$3.18
Click for Quote
Log in
to unlock special pricing