- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 312959-000
312959-000
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 20AWG Silver Plated Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 20AWG Silver Plated Copper White 600V
Search Keywords: 312959000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:312959-000
-
Alias/AKA:55A6262-20-9/96-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1,250
$11.00
2,500
$5.62
3,750
$3.82
5,000 +
$3.75
Click for Quote
Log in
to unlock special pricing