- Home ›
- All Products›
- 3-1201173-5
3-1201173-5
TE Connectivity / Raychem Brand
DK-621-L934-1P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-L934-1P
Search Keywords: 312011735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3-1201173-5
-
Alias/AKA:E40867-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Space-Grade:Yes
-
Produkttyp:Data Bus Component
-
Polarization (Bayonet Style):A
-
Product Type:Data Bus Component
-
Connector Style:Bayonet
-
Connector Type:Jack
-
Operating Temperature (Max):125 °C
-
Contact Type:Pin
-
Connection Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3
$844.63
6
$447.16
9
$314.67
12 +
$308.37
Click for Quote
Log in
to unlock special pricing