- Home ›
- All Products›
- 3-1196681-7
3-1196681-7
TE Connectivity / Raychem Brand
D-1744-03CS672
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-1744-03CS672
Search Keywords: 311966817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3-1196681-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:Yes
-
Insulated:Yes
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Overall Length:1.165 in, 29.6 mm
-
Wire Size:4000 – 10000 CMA
-
Terminal & Splice Style:Splice
-
Wire Insulation Diameter (Max):.18 in, 4.57 mm
-
Product Type:SolderSleeve Wire Splice
-
Terminal & Splice Type:Splice
-
Splice Type:In-Line Splice
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
200
$5.88
400
$3.62
600
$2.86
800 +
$2.81
Click for Quote
Log in
to unlock special pricing