- Home ›
- All Products›
- 3-1194948-0
3-1194948-0
TE Connectivity / Raychem Brand
D-110-35CS672
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-110-35CS672
Search Keywords: 311949480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3-1194948-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Sealable:No
-
Wire Size:320 – 1510 CMA
-
Wire Insulation Diameter (Max):.07 in, 1.78 mm
-
Overall Length:1.05 in, 26.67 mm
-
Splice Type:Conductor Splice
-
Color:Blue
-
Insulated:Yes
-
Terminal & Splice Type:Splice
-
Terminal & Splice Style:Splice
-
Product Type:SolderSleeve
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
625
$2.028
1,250
$1.248
1,875
$0.988
2,500 +
$0.968
Click for Quote
Log in
to unlock special pricing