- Home ›
- All Products›
- 3119313001
3119313001
TE Connectivity / Raychem Brand
55K9081-18-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
55K9081-18-9
Search Keywords: 3119313001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3119313001
-
Alias/AKA:55K9081-18-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Style:Special Construction
-
Operating Temperature Range:-65 – 180 °C
-
Wire Source:United Kingdom
-
Number of Conductors:1
-
Product Type:Wire
-
Wire Diameter:.065 in, 1.65 mm
-
Overall Outside Diameter:.065 in, 1.65 mm
-
Conductor Diameter:.047 in, 1.19 mm
-
Wire Size:18 AWG, .82 mm²
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 55K
-
Conductor Material:Nickel-Coated Copper
-
Voltage Rating:600 V
-
Wire Color (Base):White
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1743
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,743
$0.8348
3,486
$0.5137
5,229
$0.4067
6,972 +
$0.3985
Click for Quote
Log in
to unlock special pricing