- Home ›
- All Products›
- 311906-000
311906-000
TE Connectivity / Raychem Brand
FLTWC0311-22-7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLTWC0311-22-7
Search Keywords: 311906000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:311906-000
-
Alias/AKA:FLTWC0311-22-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:34 AWG
-
Operating Temperature Range:-65 – 135 °C
-
Overall Outside Diameter:.047 in
-
Product Classification:Wire - Commercial
-
Number of Strands:19
-
Wire Diameter:.047 in
-
Number of Conductors:1
-
Cable Insulation Thickness:.005 in
-
Product Type:Wire
-
Conductor Size:22 AWG
-
Weight:4.17 kg/km
-
Resistance (Max):15.9 Ω/1000 ft @ 68°F
-
Wire Size:22 AWG, .33 mm²
-
Cable Style:Primary , Stranded
-
Conductor Diameter:.03 in, .75 mm
-
Overall Outside Diameter Range:.047 – .052 in, 1.25 – 1.43 mm
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Violet
-
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
-
Cable Type:FlexLite TW
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50000
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
50,000
$0.4625
100,000
$0.2362
150,000
$0.1608
200,000 +
$0.1576
Click for Quote
Log in
to unlock special pricing