Image is representational - see mfr. specs

55/0122-24-0/2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55/0122-24-0/2
Search Keywords: 311665000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    311665-000
  • Alias/AKA:
    55/0122-24-0/2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Classification:
    Cable - High Performance - Spec 44, 55 and RCW
  • Overall Outside Diameter:
    .074 in
  • Cable Style:
    Primary
  • Number of Pairs:
    1
  • Conductor Diameter:
    .023 in
  • Number of Strands:
    19
  • Cable Configuration:
    Twisted Pair
  • Wire Size:
    24 AWG
  • Strand Size:
    36 AWG
  • Product Type:
    Cable
  • Wire Color:
    Black , Red
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Wire Diameter:
    .037 in, .04 mm
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Cable Type:
    Spec 55
  • Conductor Material:
    Silver-Coated Copper
  • Voltage Rating:
    600 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
500
$9.80
1,000
$5.17
1,500
$3.56
2,000 +
$3.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!