- Home ›
- All Products›
- 309752-000
309752-000
TE Connectivity / Raychem Brand
22759/34-8-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-8-0
Search Keywords: 309752000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:309752-000
-
Alias/AKA:22759/34-8-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:8 AWG
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Wire Color (Base):Black
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$15.65
1,000
$8.26
1,500
$5.68
2,000 +
$5.57
Click for Quote
Log in
to unlock special pricing