- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 309636-000
309636-000
TE Connectivity / Raychem Brand
502A823-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
502A823-3/42-0
Search Keywords: 309636000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:309636-000
-
Alias/AKA:502A823-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter Range (Leg 4):.19 – .48 in, 4.8 – 12.2 mm
-
Color:Black
-
Material:Semi-Rigid Modified Polyolefin
-
Inside Diameter Range (Leg 3):.19 – .48 in, 4.8 – 12.2 mm
-
Breakout Angle:Straight
-
Inside Diameter Range (Leg 2):.19 – .48 in, 4.8 – 12.2 mm
-
Wire/Cable Main Branch OD:.24 in
-
Transition Type:1 to 4 Cables
-
Adhesive Options:/42 Precoat
-
Special Requirements:Flame Retarded
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Pliancy:Semi-Rigid
-
Wire/Cable Sm Branch OD:8 mm
-
Power Cable Accessory:No
-
Material Systems Code:10
-
Molded Part Shape Code:502A
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape:Straight
-
Formcode des Formteils:502A
-
Number of Branches/Legs:5
-
Size Code:823
-
Material Code:3
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Inside Diameter Range (Leg 1):.19 – .48 in, 4.8 – 12.2 mm
-
Molded Part Type:Transition
-
Wire/Cable OD:1.1 in
-
Product Type:Molded Part
-
Adhesive Code:42
-
Inside Diameter Range (Body):.8 – 1.35 in, 20.3 – 34.3 mm
-
Government Qualified:No
-
Klebemitteltyp:High Performance Pre-Coat Adhesive
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
13
$281.19
25
$154.82
38
$107.51
50 +
$105.36
Click for Quote
Log in
to unlock special pricing