- Home ›
- All Products›
- 308077-000
308077-000
TE Connectivity / Raychem Brand
55/2322-22-6/9-9CS2798
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/2322-22-6/9-9CS2798
Search Keywords: 308077000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:308077-000
-
Alias/AKA:55/2322-22-6/9-9CS2798
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$27.79
1,000
$14.19
1,500
$9.66
2,000 +
$9.47
Click for Quote
Log in
to unlock special pricing