- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 307-LE
Labels Laser Label Polyester White 25.4x12.7mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Labels Laser Label Polyester White 25.4x12.7mm
Product Highlights:
- Printer Type = Laser
- Label Height = 12.70 mm
- Label Width = 25.40 mm
- Polyester Material
- LE Series
Search Keywords: 307LE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:307-LE
-
Alias/AKA:416514-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1330 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30590
Order Increment:
1330
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
30,590
$0.2928
61,180
$0.1545
91,770
$0.1063
122,360 +
$0.1041
Click for Quote
Log in
to unlock special pricing