- Home ›
- All Products›
- 307875-000
307875-000
TE Connectivity / Raychem Brand
D-500-0255-601
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0255-601
Search Keywords: 307875000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:307875-000
-
Alias/AKA:D-500-0255-601
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):125 °C
-
Coupler Type:Box Coupler
-
Number of Stubs:2
-
Polarization Code:A & D
-
Termination Method to Wire & Cable:Solder
-
Data Bus Connector Style:Bayonet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
44 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
2
$2,355.12
3
$1,657.31
4
$1,282.23
5 +
$1,256.59
Click for Quote
Log in
to unlock special pricing