- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 307757-000
307757-000
TE Connectivity / Raychem Brand
TXR40AC90-1404AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR40AC90-1404AI
Search Keywords: 307757000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:307757-000
-
Alias/AKA:TXR40AC90-1404AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Connector Shell Size:15 , D
-
Adapter Entry Size:4
-
Color:Bright
-
Backshell Material:Aluminum
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:40
-
Adapter Angle:90
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Overbraid Termination:Tinel-Lock Ring
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
Termination Device Included:TR04AI
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
34 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$205.821
50 +
$187.110
Click for Quote
Log in
to unlock special pricing