- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 307569-000
307569-000
TE Connectivity / Raychem Brand
Heat Shrink Boot - Black - Shell Size 2 - 25 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Black - Shell Size 2 - 25 mm.
Search Keywords: 307569000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:307569-000
-
Alias/AKA:202W302-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:9.5 mm
-
Inside Diameter Before Shrinking:20 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
271
can ship 6/29/26
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$118.97
5
$98.50
10
$82.44
20
$77.34
50
$71.27
100 +
$67.88
Click for Quote
Log in
to unlock special pricing