- Home ›
- All Products›
- 307231-000
307231-000
TE Connectivity / Raychem Brand
TXR40AC45-1410BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC45-1410BI
Search Keywords: 307231000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:307231-000
-
Alias/AKA:TXR40AC45-1410BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR10BI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
TE Connector Interface Code:40
-
Primary Product Material:Aluminum
-
Body Orientation:45°
-
Product Length:1.67 in, 42.5 mm
-
Compatible With Connector Shell Size:15 , D
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Primary Product Color:Bright
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
13
$488.87
25
$268.34
38
$182.11
50 +
$178.47
Click for Quote
Log in
to unlock special pricing