- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 307219-000
307219-000
TE Connectivity / Raychem Brand
202F232-51/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202F232-51/86-0
Search Keywords: 307219000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:307219-000
-
Alias/AKA:202F232-51/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible EPB
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:18.5/8.9 mm
-
Inside Diameter Before Shrinking:31/24.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
38
$73.38
75
$39.37
113
$27.58
150 +
$27.03
Click for Quote
Log in
to unlock special pricing