- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 307083-000
307083-000
TE Connectivity / Raychem Brand
CWT-13-W122-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CWT-13-W122-9
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Splash Protection
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 13.00 mm
Search Keywords: 307083000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:307083-000
-
Alias/AKA:CWT-13-W122-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Solder Sleeve Shield Terminator
-
Color:White
-
Body Material:Polyolefin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
263
$10.76
525
$5.71
788
$4.01
1,050 +
$3.93
Click for Quote
Log in
to unlock special pricing