- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 306409-000
306409-000
TE Connectivity / Raychem Brand
44AM1141-20-0/2/5/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1141-20-0/2/5/9-9
Search Keywords: 306409000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:306409-000
-
Alias/AKA:44AM1141-20-0/2/5/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
50 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
1,250
$5.66
2,500
$2.99
3,750
$2.05
5,000 +
$2.01
Click for Quote
Log in
to unlock special pricing