- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 306354-000
306354-000
TE Connectivity / Raychem Brand
44AM1131-22-9/93/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1131-22-9/93/96-9
Search Keywords: 306354000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:306354-000
-
Alias/AKA:44AM1131-22-9/93/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG, .326 mm²
-
Voltage Rating:600 V
-
Conductor Configuration:Twisted Triple
-
Type:High Performance Cable
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,854
Ships today, if you order in
Minimum Order Quantity:
10
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$1.96
100
$1.75
250
$1.71
500
$1.69
1,000
$1.64
2,500
$1.62
5,000
$1.31
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing