- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 306317-000
306317-000
TE Connectivity / Raychem Brand
44AM1131-20-0/2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1131-20-0/2/9-9
Search Keywords: 306317000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:306317-000
-
Alias/AKA:44AM1131-20-0/2/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Conductor Configuration:Twisted Triple
-
Type:Multi-Conductor Cable
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
570
Can Ship immediately
Minimum Order Quantity:
25
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$1.59
100
$1.42
250
$1.39
500
$1.37
1,000
$1.33
2,500
$1.31
5,000
$1.30
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing