- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 306266-001
306266-001
TE Connectivity / Raychem Brand
44AM1121-26-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1121-26-0/9-9
Search Keywords: 306266001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:306266-001
-
Alias/AKA:44AM1121-26-0/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Coated Copper
-
Wire Size:26 AWG
-
Voltage Rating:600 V
-
Type:Multi-Conductor Cable
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
402
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$5.955
250
$3.845
500
$3.687
1,250
$3.650
2,500
$3.614
3,750
$3.578
5,000 +
$3.543
Click for Quote
Log in
to unlock special pricing