- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 306144-001
306144-001
TE Connectivity / Raychem Brand
44AM1121-22-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1121-22-0/9-9
Search Keywords: 306144001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:306144-001
-
Alias/AKA:44AM1121-22-0/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,701
Can Ship immediately
Minimum Order Quantity:
25
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$3.17
100
$3.14
250
$3.12
500
$3.10
1,000
$3.09
2,500
$3.07
5,000
$3.06
7,500 +
$3.04
Click for Quote
Log in
to unlock special pricing