- Home ›
- All Products›
- 306027-000
306027-000
TE Connectivity / Raychem Brand
44AM1121-16-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1121-16-9/96-9
Search Keywords: 306027000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:306027-000
-
Alias/AKA:44AM1121-16-9/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG
-
Cable Type:Spec 44
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
671
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
671
$4.95
1,342
$2.62
2,013
$1.84
2,684 +
$1.81
Click for Quote
Log in
to unlock special pricing