- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 305728-000
305728-000
TE Connectivity / Raychem Brand
222D253-12-22-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D253-12-22-0
Search Keywords: 305728000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:305728-000
-
Alias/AKA:222D253-12-22-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:200
-
Material Code:12
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Lipped:Yes
-
Adhesive Options:S1255-04 Separate Adhesive
-
Formcode des Formteils:222
-
Material:Modified Fluoro-Elastomer
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Molded Part Shape:90 °
-
Adhesive Pre-Coat:No
-
Molded Part Shape Code:222
-
Molded Part Type:Molded Boot
-
Flammability:Flame-Retardant
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$262.22
50
$138.40
75
$95.18
100 +
$93.27
Click for Quote
Log in
to unlock special pricing