- Home ›
- All Products›
- 305671-000
305671-000
TE Connectivity / Raychem Brand
55PC0232-22-3/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0232-22-3/6/9
Search Keywords: 305671000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:305671-000
-
Alias/AKA:55PC0232-22-3/6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Overall Outside Diameter:.098 in
-
Number of Strands:19
-
Strand Size:34 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Size:22 AWG
-
Product Type:Cable
-
Conductor Diameter:.029 in
-
Wire Color:Blue , Orange , White
-
Wire Diameter:.046 in, .05 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$7.37
1,000
$3.90
1,500
$2.75
2,000 +
$2.69
Click for Quote
Log in
to unlock special pricing