- Home ›
- All Products›
- 305485-000
305485-000
TE Connectivity / Raychem Brand
562A032-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
562A032-100-0
Search Keywords: 305485000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:305485-000
-
Alias/AKA:562A032-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Low Fire Hazard Material
-
Emission Features:Halogen-Free
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Government Qualified:No
-
Molded Part Shape:Y Shape
-
Size Code:032
-
Number of Branches/Legs:5
-
Material Code:100
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Flammability:Low Fire Hazard
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:No
-
Molded Part Shape Code:562A
-
Inside Diameter Range (Body):.38 – .76 in, 9.7 – 19.3 mm
-
Inside Diameter Range (Leg 1):.27 – .52 in, 6.9 – 13.2 mm
-
Inside Diameter Range (Leg 3):.27 – .52 in, 6.9 – 13.2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Inside Diameter Range (Leg 2):.27 – .52 in, 6.9 – 13.2 mm
-
Adhesive Code:S1006 , S1030 , S1125
-
Inside Diameter Range (Leg 4):.27 – .52 in, 6.9 – 13.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$125.77
50
$66.58
75
$46.85
100 +
$45.92
Click for Quote
Log in
to unlock special pricing