- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 305292-001
305292-001
TE Connectivity / Raychem Brand
Hook-Up - Dual Wall Wire 19/34 - 22 AWG - Red - 600V.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-Up - Dual Wall Wire 19/34 - 22 AWG - Red - 600V.
Search Keywords: 305292001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:305292-001
-
Alias/AKA:22759/34-22-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Insulation Thickness:.003 in
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19,620 Feet
Can Ship immediately
MOQ for In Stock Qty:
10000 Feet
MOQ for out of Stock Qty:
10000 Feet
10 Weeks
can ship
8/10/26