- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 304891-000
304891-000
TE Connectivity / Raychem Brand
SGRT-2-06
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SGRT-2-06
Search Keywords: 304891000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:304891-000
-
Alias/AKA:SGRT-2-06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Wire/Cable Composition:Stranded
-
Wire Size:16 – 12 AWG, 2400 – 6000 CMA, 1.25 – 3 mm²
-
Current Rating:15 A
-
Stud Diameter:.255 in, 6.5 mm
-
Terminal Orientation:Straight
-
Discrete Wire Type:Stranded
-
Barrel Color:Clear
-
Wire Insulation Support:With
-
Government Qualified:No
-
Stud Size:M6
-
Insulation Sleeve Color:Blue
-
Insulation Sleeve Material:Heat Shrink Polyvinylidene Fluoride
-
Overall Length:1.59 in, 40.5 mm
-
Shape Code:RING-088
-
Number of Holes:1
-
Barrel Style:Standard
-
Shape Description:RING-088
-
Insulated:Yes
-
Sealable:No
-
Wire Insulation Diameter (Max):5 mm
-
Comment:Prefluxed solder preform provides controlled soldering.
-
Barrel Type:Closed Barrel
-
Support Style:Insulation Support
-
Insulation Material:Heat Shrink Polyvinylidene Fluoride
-
Operating Temperature Range:-55 – 150 °C
-
Wire/Cable Type:Regular Wire
-
Packaging Method:Box
-
Weight per Piece:1 g, .03527 oz
-
Barrel Inside Diameter:.291 in, 7.3914 mm
-
Inspection Slot:No
-
Terminal Angle:Straight
-
Terminal Type:Ring Tongue
-
Bolzendurchmesser:.255 in
-
Heavy Duty:No
-
Insulated Wire Support:Yes
-
Plating Material:Copper , Tin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$66.14
500
$33.78
750
$23.00
1,000 +
$22.54
Click for Quote
Log in
to unlock special pricing