- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3045950001
3045950001
TE Connectivity / Raychem Brand
Heat Shrink Marker ST Polyolefin Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Marker ST Polyolefin Yellow
Search Keywords: 3045950001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3045950001
-
Alias/AKA:D-SCE-38-50-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Marker
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:19.05 mm
-
Inside Diameter Before Shrinking:38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$14.77
500
$7.82
750
$5.51
1,000 +
$5.40
Click for Quote
Log in
to unlock special pricing