- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 303A021-4-0
303A021-4-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot Polyolefin Black
Search Keywords: 303A02140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:303A021-4-0
-
Alias/AKA:504791-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$100.24
5
$82.71
10
$80.11
25
$76.81
50
$76.05
75
$75.30
100 +
$74.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT