- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 303696-000
303696-000
TE Connectivity / Raychem Brand
222A163-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222A163-25/86-0
Product Highlights:
- Molded Boot
- Family Name = 222A1
- 90°
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 27.40 - 43.00 mm
Search Keywords: 303696000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:303696-000
-
Alias/AKA:222A163-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Formcode des Formteils:222
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Government Qualified:No
-
Material Systems Code:25
-
Cable Diameter Range:.37 – 1.079 in, 9.4 – 27.4 mm
-
Wire/Cable Outside Diameter:.43 in , .433 in , .47 in , .55 in , .63 in , .7 in , .71 in , .787 in , 11 mm , 12 mm
-
Molded Part Shape:90 °
-
Adhesive Pre-Coat:Yes
-
Material Code:25
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Type:Molded Boot
-
Adhesive Options:/86 Precoat, -55 – 105°C (-67 – 221°F)
-
Molded Part Shape Code:222
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Lipped:No
-
Power Cable Accessory:No
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
63
$66.85
125
$35.68
188
$25.04
250 +
$24.54
Click for Quote
Log in
to unlock special pricing